Cart

L6920DBTR

ST L6920DBTR

image shown is a representation only

ST

DC-DC 5.5V 0.8A U MSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: L6920DBTR
Rutronik No.: ICPWM7770
Unit Pack: 4000
MOQ: 4000
package: MSOP-8
Packaging: REEL
On request
1.35 $
5,400.00 $

DC-DC 5.5V 0.8A U MSOP-8 SMD Description

Synchronous rectifier step up converter

Parameter

Type
BOOST
V(in) max
5.5 V
V(out)
5.2 V
I(out)
0.75 A
T(A) min
-40 °C
f(s)
1000000 Hz
T(A) max
150 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?