Cart

L6920D

ST L6920D

image shown is a representation only

ST

DC-DC 5.5V 1.0A U TSSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: L6920D
Rutronik No.: ICPWM5341
Unit Pack: 100
MOQ: 100
package: TSSOP-8
Packaging: TUBE
In Stock
2.12 $
212.00 $

Prices

100 2.12 $
200 1.62 $
300 1.52 $
400 1.49 $
500 1.45 $

DC-DC 5.5V 1.0A U TSSOP-8 SMD Description

1V HIGH EFFICIENCY SYNCRONOUS STEP UP CONVERTER

Parameter

Type
BOOST
V(in) max
5.5 V
V(out)
5.2 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TSSOP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?