L6902D013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6902D013TR
Rutronik No.: ICPWM5366
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
DC-DC 36V 1.0A D SO-8 SMD Description
1 A switching regulator with adjustable current limit
Parameter
- Type
- BUCK
- V(in) max
- 36 V
- V(out)
- 34 V
- I(out)
- 1 A
- f(s)
- 250000 Hz
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 101 weeks