Cart

L6743QTR

ST

HaBr FETDr 2.0A 12V DFN10 SMD
Supplier: STMicroelectronics
Matchcode: L6743QTR
Rutronik No.: ICIFP45142
Unit Pack: 4000
MOQ: 4000
package: DFN10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8493 $
3,397.20 $

Prices

4,000 0.8493 $
8,000 0.8355 $

HaBr FETDr 2.0A 12V DFN10 SMD Description

High current MOSFET driver

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DFN10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?