Cart

L6730TR

ST L6730TR

image shown is a representation only

ST

DC-DC 5.0V 1.5A D SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6730TR
Rutronik No.: ICPWM6926
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-20
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/11/2017
2.76 $
6,900.00 $
Article with this quantity is not orderable.

DC-DC 5.0V 1.5A D SO-20 SMD Description

Adjustable step-down controller with synchronous rectification

Parameter

Type
BUCK
V(in) max
12 V
V(out)
0.8 V
I(out)
1.5 A
T(A) min
0 °C
f(s)
400000 Hz
T(A) max
125 °C
Automotive
NO
Package
HTSSOP-20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?