Cart

L6699DTR

ST L6699DTR

image shown is a representation only

ST

SMPS LLC SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6699DTR
Rutronik No.: ICPWM8621
Unit Pack: 50
MOQ: 2500
package: SO-16
Packaging: TUBE
On request
1.31 $
3,275.00 $

SMPS LLC SO-16 SMD Description

Enhanced high-voltage resonant controller

Parameter

Type
SMPS
I(out)
1.5 A
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?