Cart

L6668TR

ST L6668TR

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6668TR
Rutronik No.: ICPWM8142
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
1.1393 $
2,848.25 $

SMPS SO-16 SMD Description

Smart primary controller

Parameter

Type
SMPS
I(out)
1.5 A
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?