Cart

L6599DTR

ST L6599DTR

image shown is a representation only

ST

SMPS LLC SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6599DTR
Rutronik No.: ICPWM5745
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
1.57 $
3,925.00 $

Prices

2,500 1.57 $
5,000 1.0705 $

SMPS LLC SO-16 SMD Description

High-voltage resonant controller

Parameter

Type
SMPS
V(cc)
8.85 V
V(in) max
16 V
I(out)
0.7 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?