Cart

L6599ATDTR

ST L6599ATDTR

image shown is a representation only

ST

SMPS LLC SO-16N SMD
Supplier: STMicroelectronics
Matchcode: L6599ATDTR
Rutronik No.: ICPWM8186
Unit Pack: 1
MOQ: 1
package: SO-16N
Packaging: INDIVIDUAL
In Stock
5.27 $
5.27 $

SMPS LLC SO-16N SMD Description

IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER

Parameter

Type
SMPS
V(in) max
16 V
I(out)
0.7 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?