Cart

L6599ATD

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: L6599ATD
Rutronik No.: ICPWM6378
Unit Pack: 50
MOQ: 1000
package: SO-16N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
2,000.00 $

SMPS SO-16N SMD Description

IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER

Parameter

Type
SMPS
V(in) max
16 V
I(out)
0.7 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?