Cart

L6599ADTR

ST L6599ADTR

image shown is a representation only

ST

SMPS LLC SO-16N SMD
Supplier: STMicroelectronics
Matchcode: L6599ADTR
Rutronik No.: ICPWM6588
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
Soon available
0.98 $
2,450.00 $

SMPS LLC SO-16N SMD Description

IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER

Parameter

Type
SMPS
V(in) max
16 V
I(out)
0.7 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?