Cart

L6598D

ST L6598D

image shown is a representation only

ST

SMPS LLC SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6598D
Rutronik No.: ICPWM5347
Unit Pack: 50
MOQ: 1000
package: SO-16
Packaging: TUBE
On request
1.53 $
1,530.00 $

SMPS LLC SO-16 SMD Description

Resonant Controller

Parameter

Type
SMPS
V(in) max
618 V
V(out)
600 V
I(out)
0.25 A
T(A) min
-40 °C
f(s)
120000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?