Cart

L6591

ST L6591

image shown is a representation only

ST

SMPS SO-16N THT
Supplier: STMicroelectronics
Matchcode: L6591
Rutronik No.: ICPWM6755
Unit Pack: 50
MOQ: 1000
package: SO-16N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
2,080.00 $

SMPS SO-16N THT Description

Current mode PWM controller for Asymmetrical Half Bridge converter topology

Parameter

Type
SMPS
V(in) max
22 V
V(out)
700 V
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?