Cart

L6585DE

ST L6585DE

image shown is a representation only

ST

SMPS SO-20 SMD
Supplier: STMicroelectronics
Matchcode: L6585DE
Rutronik No.: ICPWM6352
Unit Pack: 40
MOQ: 1000
package: SO-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.44 €
1,440.00 €

Parameter

Type
SMPS
V(in) max
618 V
V(out)
600 V
I(out)
0.25 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
package
SO-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?