L6574D013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6574D013TR
Rutronik No.: ICIFP43874
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
HaBr MOSvIGBTDr 600V SO-16N SMD Description
CFL/TL Ballast Driver with Preheat and Dimming
Parameter
- V(op,max)
- 618 V
- Mounting
- 150
- t(on)
- NAN µS
- t(off)
- N µS
- Technology
- N
- Automotive
- NO
- Package
- SO-16
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks