Cart

L6571BD013TR

ST L6571BD013TR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6571BD013TR
Rutronik No.: ICIFP45492
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
3,150.00 $

Prices

2,500 1.26 $
5,000 1.24 $
7,500 1.21 $

HaBr MOSvIGBTDr 600V SO-8 SMD Description

High Voltage Half Bridge Driver with oscillator

Parameter

V(op,max)
600 V
Mounting
150
T(j,max)
10 °C
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?