Cart

L6571AD013TR

ST L6571AD013TR

image shown is a representation only

ST

HaBr MOSvIGBTDr 600V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6571AD013TR
Rutronik No.: ICGDRV1305
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.983 $
2,457.50 $

HaBr MOSvIGBTDr 600V SO-8 SMD Description

High Voltage Half Bridge Driver with oscillator

Parameter

Channels
2
I(lim,min)/Ch
0.27 A
Mounting
SMD
Diagnostics
NO
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
0.27 A
OL Detection
NO
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?