L6569AD013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6569AD013TR
Rutronik No.: ICIFP43802
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
HaBr MOSvIGBTDr 600V SO-8 SMD Description
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
The device is a high voltage half bridge driver with built in oscillator. The frequency of the oscillator can be programmed using external resistor and capacitor. The internal circuitry of the device allows it to be driven also by external logic signal.
The output drivers are designed to drive
external n-channel power MOSFET and IGBT. The internal logic assures a
dead time [typ. 1.25ms] to avoid crossconduction of the power devices.
Two version are available: L6569 and L6569A.
They differ in the low voltage gate driver start up sequence.
Key Features
- dV/dt IMMUNITY UP TO ±50V/ns
- DEAD TIME 1.25µs
- ESD PROTECTION
- UNDER VOLTAGE LOCKOUT WITH HYSTERESIS
- VERY LOW START UP CURRENT: 150mA
- HIGH VOLTAGE RAIL UP TO 600V
- INTERNAL BOOTSTRAP DIODE STRUCTURE
- BCD OFF LINE TECHNOLOGY
- DRIVER CURRENT CAPABILITY:SINK CURRENT = 270mASOURCE CURRENT = 170mA
- PROGRAMMABLE OSCILLATOR FREQUENCY
- 15.6V ZENER CLAMP ON VS
Parameter
- V(op,min)
- 18 V
- V(op,max)
- 618 V
- Mounting
- 150
- t(on)
- NAN µS
- t(off)
- N µS
- Technology
- N
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks