Cart

L6566BTR

ST L6566BTR

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6566BTR
Rutronik No.: ICPWM7608
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
Soon available
0.8003 $
2,000.75 $

Parameter

Type
SMPS
V(in) max
23 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?