Cart
Due to maintenance work prices and stock information will not be available temporarily

L6566BHTR

ST L6566BHTR

image shown is a representation only

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: L6566BHTR
Rutronik No.: ICPWM8140
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
On request
1.26 $
3,150.00 $

Prices

2,500 1.26 $
5,000 0.8982 $

Parameter

Type
SMPS
V(cc)
23 V
V(out)
700 V
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?