Cart

L6566BH

ST L6566BH

image shown is a representation only

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: L6566BH
Rutronik No.: ICPWM6754
Unit Pack: 50
MOQ: 50
package: SO-16N
Packaging: TUBE
In Stock
1.26 $
63.00 $

Prices

50 1.26 $
100 0.9576 $
150 0.8948 $
200 0.8791 $
300 0.8556 $

SMPS SO-16N SMD Description

Multi-mode controller for SMPS

Parameter

Type
SMPS
V(in) max
23 V
V(out)
700 V
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?