Cart

L6566B

ST L6566B

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6566B
Rutronik No.: ICPWM8179
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
In Stock
2.24 $
2.24 $

SMPS SO-16 SMD Description

Multi-mode controller for SMPS

Parameter

Type
SMPS
V(in) max
23 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?