Cart

L6564TDTR

ST L6564TDTR

image shown is a representation only

ST

PFC 9.5V-35V SP SWITCH SSOP-10
Supplier: STMicroelectronics
Matchcode: L6564TDTR
Rutronik No.: ICPWM8090
Unit Pack: 2500
MOQ: 2500
package: SSOP-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7488 $
1,872.00 $

Prices

2,500 0.7488 $
5,000 0.7216 $

PFC 9.5V-35V SP SWITCH SSOP-10 Description

10 pin transition-mode PFC controller for outdoor applications

Parameter

Type
PFC
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?