Cart

L6564HTR

ST L6564HTR

image shown is a representation only

ST

PFC SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6564HTR
Rutronik No.: ICPWM8176
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
In Stock
1.87 $
1.87 $

PFC SO-14 SMD Description

High voltage start-up transition-mode PFC

Parameter

Type
PFC
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?