Cart

L6564H

ST L6564H

image shown is a representation only

ST

PFC SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6564H
Rutronik No.: ICPWM6469
Unit Pack: 50
MOQ: 50
package: SO-14
Packaging: TUBE
In Stock
0.9267 $
46.34 $

Prices

50 0.9267 $
100 0.7066 $
150 0.6603 $
200 0.6487 $
350 0.6313 $

PFC SO-14 SMD Description

High voltage start-up transition-mode PFC

Parameter

Type
PFC
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?