L6564D

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6564DTR
Rutronik No.: ICPWM8175
Unit Pack: 1
MOQ: 1
package: SSOP-10
Packaging: INDIVIDUAL
PFC SSOP-10 SMD Description
10 pin transition-mode PFC controller
Parameter
- Type
- PFC
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- SSOP-10
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 26 weeks