L6563STR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6563STR
Rutronik No.: ICPWM8174
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
PFC SO-14 SMD Description
Enhanced transition-mode PFC controller
Parameter
- Type
- PFC
- V(in) max
- 22 V
- I(out)
- 0.8 A
- T(A) min
- -25 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- SO-14
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks