Cart

L6563STR

ST L6563STR

image shown is a representation only

ST

PFC SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6563STR
Rutronik No.: ICPWM6749
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6554 $
1,638.50 $

Prices

2,500 0.6554 $
5,000 0.6316 $

PFC SO-14 SMD Description

Enhanced transition-mode PFC controller

Parameter

Type
PFC
V(in) max
22 V
I(out)
0.8 A
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?