Cart

L6563S

ST L6563S

image shown is a representation only

ST

PFC SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6563S
Rutronik No.: ICPWM6748
Unit Pack: 50
MOQ: 2000
package: SO-14
Packaging: TUBE
On request
0.6343 $
1,268.60 $

PFC SO-14 SMD Description

Enhanced transition-mode PFC controller

Parameter

Type
PFC
V(in) max
22 V
I(out)
0.8 A
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?