Cart

L6563HTR

ST L6563HTR

image shown is a representation only

ST

PFC SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6563HTR
Rutronik No.: ICPWM8173
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
On request
2.09 $
0 $
Article with this quantity is not orderable.

PFC SO-16 SMD Description

High voltage start-up transition-mode PFC

Parameter

Type
PFC
V(in) max
22 V
I(out)
0.8 A
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?