Cart

L6563HTR

ST L6563HTR

image shown is a representation only

ST

PFC SO-16 SMD
Supplier: STMicroelectronics
Matchcode: L6563HTR
Rutronik No.: ICPWM8626
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
On request
1.0368 $
2,592.00 $

Prices

2,500 1.0368 $
5,000 0.7387 $
7,500 0.7063 $

Parameter

Type
PFC
V(in) max
22 V
I(out)
0.8 A
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?