Cart

L6563ATR

ST L6563ATR

image shown is a representation only

ST

PFC SO-14 SMD
Supplier: STMicroelectronics
Matchcode: L6563ATR
Rutronik No.: ICPWM5744
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.751 $
1,877.50 $

Prices

2,500 0.751 $
5,000 0.7237 $

PFC SO-14 SMD Description

Advanced transition-mode PFC controller

Parameter

Type
PFC
V(in) max
22 V
I(out)
0.8 A
T(A) min
-25 °C
T(A) max
150 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?