Cart

L6562DTR

ST L6562DTR

image shown is a representation only

ST

PFC SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6562DTR
Rutronik No.: ICPWM5430
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.754 $
1,885.00 $

Prices

2,500 0.754 $
5,000 0.5749 $
7,500 0.5278 $
10,000 0.5089 $

PFC SO-8 SMD Description

Transition mode

Parameter

Type
PFC
V(in) max
22 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?