Cart

L6562AN

ST L6562AN

image shown is a representation only

ST

PFC DIP-8 THT
Supplier: STMicroelectronics
Matchcode: L6562AN
Rutronik No.: ICPWM8171
Unit Pack: 1
MOQ: 1
package: DIP-8
Packaging: INDIVIDUAL
In Stock
1.28 $
1.28 $

PFC DIP-8 THT Description

Transition-mode PFC controller BCD technology

Parameter

Type
PFC
V(in) max
22.5 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?