Cart

L6562AN

ST L6562AN

image shown is a representation only

ST

PFC DIP-8 THT
Supplier: STMicroelectronics
Matchcode: L6562AN
Rutronik No.: ICPWM7560
Unit Pack: 50
MOQ: 2000
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4324 $
864.80 $

Prices

2,000 0.4324 $
2,500 0.4244 $

PFC DIP-8 THT Description

Transition-mode PFC controller BCD technology

Parameter

Type
PFC
V(in) max
22.5 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?