Cart

L6562ADTR

ST L6562ADTR

image shown is a representation only

ST

PFC SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6562ADTR
Rutronik No.: ICPWM8169
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
On request
1.27 $
0 $
Article with this quantity is not orderable.

Parameter

Type
PFC
V(in) max
22.5 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?