Cart

L6561D013TR

ST L6561D013TR

image shown is a representation only

ST

PFC SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6561D013TR
Rutronik No.: ICPWM5259
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.8407 $
2,101.75 $

Prices

2,500 0.8407 $
5,000 0.641 $
7,500 0.5885 $

PFC SO-8 SMD Description

Transition mode power factor corrector

Parameter

Type
PFC
V(in) max
18 V
I(out)
0.7 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?