Cart

L6561D

ST L6561D

image shown is a representation only

ST

PFC SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6561D
Rutronik No.: ICPWM5392
Unit Pack: 100
MOQ: 100
package: SO-8
Packaging: TUBE
In Stock
0.818 $
81.80 $

Prices

100 0.818 $
200 0.6237 $
400 0.5828 $
600 0.5726 $
1,000 0.5572 $

PFC SO-8 SMD Description

Transition mode power factor corrector

Parameter

Type
PFC
V(in) max
18 V
I(out)
0.7 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?