L6506

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L6506
Rutronik No.: ICMOT4460
Unit Pack: 20
MOQ: 20
package: DIP-18
Packaging: TUBE
StepMotCtrl 10V DIP18 THT Description
Current Controller For Stepping Motors
Parameter
- Type
- StepMotCtr
- U(max)
- 10 V
- Automotive
- NO
- Package
- DIP-18
- Mounting
- THT
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks