Cart

L6498D

ST L6498D

image shown is a representation only

ST

HSS/LSS DRV 600V 2A SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L6498D
Rutronik No.: ICGDRV1201
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
On request
1.0485 $
2,097.00 $

Parameter

Application
motor,chrg
Channels
1xHSS1xLSS
V(op,min)
10 V
V(op,max)
20 V
Mounting
SMD
Diagnostics
yes
T(j,min)
-40 °C
T(j,max)
125 °C
t(on)
0.085 µS
t(off)
0.085 µS
Technology
BCD6
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?