Cart

L6491D

ST L6491D

image shown is a representation only

ST

HSS_LSS MOTDr 20V 4A SO14 SMD
Supplier: STMicroelectronics
Matchcode: L6491D
Rutronik No.: ICMOT5188
Unit Pack: 1
MOQ: 1
package: SO14
Packaging: TUBE
On request
2.37 $
0 $
Article with this quantity is not orderable.

Parameter

Type
Driver
I(out)
4 A
U(min)
10 V
U(max)
21 V
Automotive
NO
Package
SO14
T(max)
125 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
Input voltage
1.5 V
U(B)
20 V
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?