Cart

L6482HTR

ST

StepMotContr. cSpin SSOP38 SMD
Supplier: STMicroelectronics
Matchcode: L6482HTR
Rutronik No.: ICMOT5226
Unit Pack: 1
MOQ: 1
package: SSOP38
Packaging: REEL
On request
6.40 $
0 $
Article with this quantity is not orderable.

StepMotContr. cSpin SSOP38 SMD Description

cSPIN: fully integrated microstepping motor controller with motion engine and SPI

Parameter

Type
StepMotDr
U(min)
7.5 V
U(max)
85 V
Automotive
NO
Package
SSOP38
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?