Cart

L6480HTR

ST

StepMotContr. cSpin SSOP38 SMD
Supplier: STMicroelectronics
Matchcode: L6480HTR
Rutronik No.: ICMOT5223
Unit Pack: 1
MOQ: 1
package: SSOP38
Packaging: REEL
In Stock
6.40 $
6.40 $

StepMotContr. cSpin SSOP38 SMD Description

cSPIN: fully integrated microstepping motor controller with motion engine and SPI

Parameter

Type
StepMotDr
U(min)
7.5 V
U(max)
85 V
Automotive
NO
Package
SSOP38
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Ports
dual fullb
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?