L6480H

Supplier: STMicroelectronics
Matchcode: L6480H
Rutronik No.: ICMOT5012
Unit Pack: 50
MOQ: 1250
package: SSOP38
Packaging: TUBE
StepMotContr. cSpin SSOP38 SMD Description
cSPIN: fully integrated microstepping motor controller with motion engine and SPI
Parameter
- Type
- StepMotDr
- U(min)
- 7.5 V
- U(max)
- 85 V
- Automotive
- NO
- Package
- SSOP38
- T(min)
- -25 °C
- T(max)
- 125 °C
- Mounting
- SMD
- Leadfree Defin.
- RoHS-conform
- Ports
- dual fullb
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- A
- Supplier Lead time
- 26 weeks