Cart

L6474PDTR

ST L6474PDTR

image shown is a representation only

ST

StepMotDr 3.0A 45V PSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6474PDTR
Rutronik No.: ICMOT5155
Unit Pack: 600
MOQ: 600
package: PSO-36
Packaging: REEL
On request
4.00 $
2,400.00 $

Prices

600 4.00 $
1,200 3.69 $

StepMotDr 3.0A 45V PSO-36 SMD Description

easySPIN - fully integrated microstepping motor driver

Parameter

Type
StepMotDr
I(out)
3 A
U(min)
8 V
U(max)
45 V
Automotive
NO
Package
PSO-36
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
U(B)
5.5 V
R(DS)(on)
370 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?