Cart

L6474HTR

ST

StepMotDr 3.0A 45V SOP-28 SMD
Supplier: STMicroelectronics
Matchcode: L6474HTR
Rutronik No.: ICMOT5108
Unit Pack: 2500
MOQ: 2500
package: HTSSOP28
Packaging: REEL
In Stock
3.59 $
8,975.00 $

StepMotDr 3.0A 45V SOP-28 SMD Description

easySPIN - fully integrated microstepping motor driver

Parameter

Type
StepMotDr
I(out)
3 A
U(min)
8 V
U(max)
45 V
Automotive
NO
Package
HTSSOP28
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
4
Input voltage
8 V
U(B)
5.5 V
R(DS)(on)
370 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?