Cart

L6474H

ST

StepMotDr 3.0A 45V SOP-28 SMD
Supplier: STMicroelectronics
Matchcode: L6474H
Rutronik No.: ICMOT4987
Unit Pack: 50
MOQ: 50
package: HTSSOP28
Packaging: TUBE
In Stock
3.87 $
193.50 $

Prices

50 3.87 $
100 3.64 $
150 3.58 $
200 3.52 $
350 3.31 $

StepMotDr 3.0A 45V SOP-28 SMD Description

easySPIN - fully integrated microstepping motor driver

Parameter

Type
StepMotDr
I(out)
3 A
U(min)
8 V
U(max)
45 V
Automotive
NO
Package
HTSSOP28
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
U(B)
5.5 V
R(DS)(on)
370 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?