Cart

L6472HTR

ST

StepMotDr 3.0A 45V HTSSOP28 SMD
Supplier: STMicroelectronics
Matchcode: L6472HTR
Rutronik No.: ICMOT5234
Unit Pack: 1
MOQ: 1
package: HTSSOP28
Packaging: REEL
On request
7.55 $
0 $
Article with this quantity is not orderable.

StepMotDr 3.0A 45V HTSSOP28 SMD Description

dSPIN: fully integrated microstepping motor driver with motion engine and SPI

Parameter

Type
StepMotDr
I(out)
3 A
U(min)
8 V
U(max)
45 V
Automotive
NO
Package
HTSSOP28
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
U(B)
5.5 V
R(DS)(on)
370 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?