Cart

L6470PDTR

ST L6470PDTR

image shown is a representation only

ST

StepMotDr 3.0A 45V PSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L6470PDTR
Rutronik No.: ICMOT5215
Unit Pack: 1
MOQ: 1
package: PSO-36
Packaging: REEL
In Stock
10.88 $
10.88 $

StepMotDr 3.0A 45V PSO-36 SMD Description

dSPIN: Fully integrated microstepping motor driver with motion engine and SPI

Parameter

Type
StepMotDr
I(out)
3 A
U(min)
8 V
U(max)
45 V
Automotive
NO
Package
PSO-36
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
U(B)
5.5 V
R(DS)(on)
510 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?