Cart

L6470H

ST

StepMotDr 3.0A 45V SOP-28 SMD
Supplier: STMicroelectronics
Matchcode: L6470H
Rutronik No.: ICMOT4883
Unit Pack: 50
MOQ: 50
package: HTSSOP28
Packaging: TUBE
In Stock
4.24 $
212.00 $

Prices

50 4.24 $
100 3.97 $
150 3.91 $
200 3.84 $
300 3.62 $

StepMotDr 3.0A 45V SOP-28 SMD Description

dSPIN: Fully integrated microstepping motor driver with motion engine and SPI

Parameter

Type
StepMotDr
I(out)
3 A
U(min)
8 V
U(max)
45 V
Automotive
NO
Package
HTSSOP28
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
U(B)
5.5 V
R(DS)(on)
510 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?